
SSC2102S | |
|---|---|
DigiKey Part Number | SSC2102STR-ND - Tape & Reel (TR) SSC2102SCT-ND - Cut Tape (CT) SSC2102SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC2102S |
Description | IC PFC CTRLR DCM 8SOP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

