
SLA5073 | |
|---|---|
DigiKey Part Number | SLA5073-ND |
Manufacturer | |
Manufacturer Product Number | SLA5073 |
Description | MOSFET 6N-CH 60V 5A 15ZIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 5W Through Hole 15-ZIP |
Datasheet | Datasheet |
EDA/CAD Models | SLA5073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 10V | |
Power - Max | 5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Exposed Tab, Formed Leads | |
Supplier Device Package | 15-ZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.26000 | kr.56.26 |
| 10 | kr.38.32900 | kr.383.29 |
| 180 | kr.26.39517 | kr.4,751.13 |
| 540 | kr.23.68956 | kr.12,792.36 |
| 1.080 | kr.22.98725 | kr.24,826.23 |
| Unit Price without VAT: | kr.56.26000 |
|---|---|
| Unit Price with VAT: | kr.70.32500 |


