SI-8008TM-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.0.73295
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-8008TM-TL

DigiKey Part Number
SI-8008TM-TLTR-ND - Tape & Reel (TR)
SI-8008TM-TLCT-ND - Cut Tape (CT)
SI-8008TM-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI-8008TM-TL
Description
IC REG BUCK ADJ 1.5A TO252-5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A TO-252-6, DPAK (5 Leads + Tab)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.46762kr.16,402.86
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250