RA 13V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.160
Unit Price: kr.5.71000
Datasheet
Diode 30 V 2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA 13V1

DigiKey Part Number
RA13V1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RA 13V1
Description
DIODE SCHOTTKY 30V 2A
Customer Reference
Detailed Description
Diode 30 V 2A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
360 mV @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-40°C ~ 125°C
Current - Average Rectified (Io)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB330-E3/54Vishay General Semiconductor - Diodes Division3.160SB330-E3/54GICT-NDkr.5.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes