


LC5210D | |
|---|---|
DigiKey Part Number | LC5210D-ND |
Manufacturer | |
Manufacturer Product Number | LC5210D |
Description | IC LED DRVR OFFL PWM 800MA 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 800mA 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 25V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | 200kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Base Product Number |

