Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMN-2206S

DigiKey Part Number
FMN-2206S-ND
Manufacturer
Manufacturer Product Number
FMN-2206S
Description
DIODE ARRAY GP 600V 20A TO-220F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.519
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.9.66200kr.96.62
100kr.6.56130kr.656.13
500kr.5.23328kr.2,616.64
1.000kr.4.80642kr.4,806.42
2.000kr.4.44742kr.8,894.84
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250