Bipolar (BJT) Transistor NPN - Darlington 120 V 10 A 60MHz 30 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2081

DigiKey Part Number
2SD2081-ND
Manufacturer
Manufacturer Product Number
2SD2081
Description
TRANS NPN DARL 120V 10A TO-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 10 A 60MHz 30 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 5mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 5A, 4V
Power - Max
30 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.