2SC5130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.13.50000
Datasheet

Similar


onsemi
In Stock: 3.786
Unit Price: kr.17.36000
Datasheet

Similar


STMicroelectronics
In Stock: 123
Unit Price: kr.11.06000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 20MHz 30 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5130

DigiKey Part Number
2SC5130-ND
Manufacturer
Manufacturer Product Number
2SC5130
Description
TRANS NPN 400V 5A TO-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 20MHz 30 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 1.5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1.5A, 4V
Power - Max
30 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes