
2SC5100 | |
|---|---|
DigiKey Part Number | 2SC5100-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5100 |
Description | TRANS NPN 120V 8A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 8 A 20MHz 75 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.13.90800 | kr.139.08 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |

