
2SC4883 | |
|---|---|
DigiKey Part Number | 2SC4883-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4883 |
Description | TRANS NPN 150V 2A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 120MHz 20 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 70mA, 700mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 700mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |




