
2SC4511 | |
|---|---|
DigiKey Part Number | 2SC4511-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4511 |
Description | TRANS NPN 80V 6A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 6 A 20MHz 30 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 2A, 4V | |
Power - Max | 30 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.39946 | kr.5,399.46 |
| Unit Price without VAT: | kr.5.39946 |
|---|---|
| Unit Price with VAT: | kr.6.74933 |



