
2SC3856 | |
|---|---|
DigiKey Part Number | 2SC3856-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3856 |
Description | TRANS NPN 180V 15A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 15 A 20MHz 130 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 130 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.31000 | kr.33.31 |
| 10 | kr.22.08100 | kr.220.81 |
| 100 | kr.15.71230 | kr.1,571.23 |
| 500 | kr.12.99516 | kr.6,497.58 |
| 1.000 | kr.12.12267 | kr.12,122.67 |
| 2.000 | kr.11.41325 | kr.22,826.50 |
| Unit Price without VAT: | kr.33.31000 |
|---|---|
| Unit Price with VAT: | kr.41.63750 |





