2SC2837 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.10.60950
Datasheet
Bipolar (BJT) Transistor NPN 150 V 10 A 70MHz 100 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2837

DigiKey Part Number
2SC2837-ND
Manufacturer
Manufacturer Product Number
2SC2837
Description
TRANS NPN 150V 10A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 10 A 70MHz 100 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 3V, 4V
Power - Max
100 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes