Bipolar (BJT) Transistor PNP - Darlington 150 V 10 A 50MHz 100 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1560

DigiKey Part Number
2SB1560-ND
Manufacturer
Manufacturer Product Number
2SB1560
Description
TRANS PNP DARL 150V 10A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 150 V 10 A 50MHz 100 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 7mA, 7A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 7A, 4V
Power - Max
100 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.036
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.75000kr.30.75
10kr.20.32600kr.203.26
100kr.14.40640kr.1,440.64
500kr.11.87976kr.5,939.88
1.000kr.11.06844kr.11,068.44
2.000kr.10.38648kr.20,772.96
5.000kr.10.30250kr.51,512.50
Manufacturers Standard Package
Unit Price without VAT:kr.30.75000
Unit Price with VAT:kr.38.43750