2SA1859A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 978
Unit Price: kr.17.68000
Datasheet
Bipolar (BJT) Transistor PNP 180 V 2 A 60MHz 20 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1859A

DigiKey Part Number
2SA1859A-ND
Manufacturer
Manufacturer Product Number
2SA1859A
Description
TRANS PNP 180V 2A TO-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 180 V 2 A 60MHz 20 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
1V @ 70mA, 700mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 700mA, 10V
Power - Max
20 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes