Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1694

DigiKey Part Number
2SA1694-ND
Manufacturer
Manufacturer Product Number
2SA1694
Description
TRANS PNP 120V 8A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SA1694 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 300mA, 3A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 3A, 4V
Power - Max
80 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.17.73400kr.177.34
100kr.12.45680kr.1,245.68
500kr.10.20506kr.5,102.53
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250