
2SA1386 | |
|---|---|
DigiKey Part Number | 2SA1386-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1386 |
Description | TRANS PNP 160V 15A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 15 A 40MHz 130 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5A, 4V | |
Power - Max | 130 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.82450 | kr.13,824.50 |
| Unit Price without VAT: | kr.13.82450 |
|---|---|
| Unit Price with VAT: | kr.17.28063 |




