Parametric Equivalent
Parametric Equivalent



STR-A6062HD | |
|---|---|
DigiKey Part Number | STR-A6062HD-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6062HD |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.1V ~ 32V |
Manufacturer Sanken Electric USA Inc. | Duty Cycle 83% |
Series | Frequency - Switching 100kHz |
Packaging Bulk | Power (Watts) 38 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -20°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STR-A6062H | Sanken Electric USA Inc. | 150 | STR-A6062H-ND | kr.19.34000 | Parametric Equivalent |
| STR-A6063HD | Sanken Electric USA Inc. | 0 | STR-A6063HD-ND | kr.12.49741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.83760 | kr.27,094.00 |
| Unit Price without VAT: | kr.10.83760 |
|---|---|
| Unit Price with VAT: | kr.13.54700 |


