
SMA5131 | |
|---|---|
DigiKey Part Number | SMA5131-ND |
Manufacturer | |
Manufacturer Product Number | SMA5131 |
Description | MOSFET 6N-CH 250V 2A 12SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 250V 2A Through Hole 12-SIP |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 250V |
Manufacturer Sanken Electric USA Inc. | Current - Continuous Drain (Id) @ 25°C 2A |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 12-SIP |
Technology MOSFET (Metal Oxide) | Supplier Device Package 12-SIP |
Configuration 6 N-Channel (3-Phase Bridge) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.29.99500 | kr.299.95 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |


