SLA7078MR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.44.52200
Datasheet
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA7078MR

DigiKey Part Number
SLA7078MR-ND
Manufacturer
Manufacturer Product Number
SLA7078MR
Description
IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Datasheet
 Datasheet
EDA/CAD Models
SLA7078MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Sanken Electric USA Inc.
Current - Output
3A
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Voltage - Load
10V ~ 44V
Motor Type - Stepper
Unipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Low Side (4)
Package / Case
23-ESIP Formed Leads
Interface
Parallel
Supplier Device Package
23-ZIP (SLA)
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLA7078MPRTSanken Electric USA Inc.0SLA7078MPRT-NDkr.44.52200Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes