
SMA4020 | |
|---|---|
DigiKey Part Number | SMA4020-ND |
Manufacturer | |
Manufacturer Product Number | SMA4020 |
Description | TRANS 4PNP DARL 60V 4A 12SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP Darlington (Quad) 60V 4A 4W, 20W Through Hole 12-SIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Sanken Electric USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 4V |
Packaging Tube | Power - Max 4W, 20W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 4 PNP Darlington (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4A | Package / Case 12-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 12-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 6mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.18.16029 | kr.19,613.11 |
| Unit Price without VAT: | kr.18.16029 |
|---|---|
| Unit Price with VAT: | kr.22.70036 |

