
SLA5037 | |
|---|---|
DigiKey Part Number | SLA5037-ND |
Manufacturer | |
Manufacturer Product Number | SLA5037 |
Description | MOSFET 4N-CH 100V 10A 12SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10A 5W Through Hole 12-SIP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 5A, 10V |
Manufacturer Sanken Electric USA Inc. | Vgs(th) (Max) @ Id 2V @ 250mA |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1630pF @ 10V |
Part Status Active | Power - Max 5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 4 N-Channel | Mounting Type Through Hole |
FET Feature Logic Level Gate | Package / Case 12-SIP Exposed Tab |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 12-SIP |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.55.06678 | kr.9,912.02 |
| Unit Price without VAT: | kr.55.06678 |
|---|---|
| Unit Price with VAT: | kr.68.83348 |

