
SJPB-H6VR | |
|---|---|
DigiKey Part Number | SJPB-H6VRTR-ND - Tape & Reel (TR) SJPB-H6VRCT-ND - Cut Tape (CT) SJPB-H6VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJPB-H6VR |
Description | DIODE SCHOTTKY 60V 2A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.48497 | kr.2,672.95 |
| 3.600 | kr.1.36690 | kr.4,920.84 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

