Diode 60 V 1A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPB-D6V

DigiKey Part Number
SJPB-D6V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPB-D6V
Description
DIODE SCHOTTKY 60V 1A SJP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SJP
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.39755kr.2,515.59
3.600kr.1.27696kr.4,597.06
5.400kr.1.26927kr.6,854.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.39755
Unit Price with VAT:kr.1.74694