
SJPB-D6 | |
|---|---|
DigiKey Part Number | SJPB-D6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-D6 |
Description | DIODE SCHOTTKY 60V 1A SJP |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SJP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.39755 | kr.2,515.59 |
| 3.600 | kr.1.27696 | kr.4,597.06 |
| 5.400 | kr.1.26927 | kr.6,854.06 |
| Unit Price without VAT: | kr.1.39755 |
|---|---|
| Unit Price with VAT: | kr.1.74694 |

