


SIM6812M | |
---|---|
DigiKey Part Number | SIM6812M-ND |
Manufacturer | |
Manufacturer Product Number | SIM6812M |
Description | IC BRIDGE DRIVER PAR 40DIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 40-DIP LF2971 |
Datasheet | Datasheet |
EDA/CAD Models | SIM6812M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 2.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.657", 16.70mm), 29 Leads | |
Supplier Device Package | 40-DIP LF2971 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.86000 | kr.41.86 |
15 | kr.26.47067 | kr.397.06 |
105 | kr.20.29352 | kr.2,130.82 |
510 | kr.17.07369 | kr.8,707.58 |
Unit Price without VAT: | kr.41.86000 |
---|---|
Unit Price with VAT: | kr.52.32500 |