Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SI-3010KD-TL

DigiKey Part Number
SI-3010KD-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI-3010KD-TL
Description
IC REG LINEAR POS ADJ 1A TO263-5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
600 µA
Part Status
Active
PSRR
75dB (100Hz ~ 120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-30°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
27V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
TO-263-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.56525kr.4,452.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.56525
Unit Price with VAT:kr.6.95656