Similar

MPL-102SVR | |
|---|---|
DigiKey Part Number | MPL-102SVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-102SVR |
Description | DIODE ARRAY GP 200V 10A TO-220S |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-252-4, DPAK (3 Leads + Tab) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-252-4, DPAK (3 Leads + Tab) | |
Supplier Device Package | TO-220S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.08000 | kr.12,080.00 |
| Unit Price without VAT: | kr.12.08000 |
|---|---|
| Unit Price with VAT: | kr.15.10000 |


