
FMW-24L | |
|---|---|
DigiKey Part Number | FMW-24L-ND |
Manufacturer | |
Manufacturer Product Number | FMW-24L |
Description | DIODE ARR SCHOTT 40V 10A TO-220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Manufacturer Sanken Electric USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.78600 | kr.77.86 |
| 100 | kr.5.22540 | kr.522.54 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

