Similar

FKI07174 | |
|---|---|
DigiKey Part Number | FKI07174-ND |
Manufacturer | |
Manufacturer Product Number | FKI07174 |
Description | MOSFET N-CH 75V 31A TO220F |
Customer Reference | |
Detailed Description | N-Channel 75 V 31A (Tc) 38W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 22.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |


