
EU02V0 | |
|---|---|
DigiKey Part Number | EU02V0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU02V0 |
Description | DIODE STANDARD 400V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EU 2V | Sanken Electric USA Inc. | 0 | EU2V-ND | kr.2.15243 | Parametric Equivalent |
| EU 2V0 | Sanken Electric USA Inc. | 0 | EU2V0-ND | kr.2.15243 | Parametric Equivalent |
| EU 2V1 | Sanken Electric USA Inc. | 0 | EU2V1-ND | kr.2.15243 | Parametric Equivalent |
| EU02 | Sanken Electric USA Inc. | 0 | EU02-ND | kr.2.15243 | Parametric Equivalent |
| EU02V | Sanken Electric USA Inc. | 0 | EU02V-ND | kr.2.15243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15243 | kr.2,152.43 |
| 2.000 | kr.1.96654 | kr.3,933.08 |
| 3.000 | kr.1.95272 | kr.5,858.16 |
| Unit Price without VAT: | kr.2.15243 |
|---|---|
| Unit Price with VAT: | kr.2.69054 |


