
EU 1ZV0 | |
|---|---|
DigiKey Part Number | EU1ZV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU 1ZV0 |
Description | DIODE STANDARD 200V 500MA |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.97146 | kr.1,971.46 |
| 2.000 | kr.1.81754 | kr.3,635.08 |
| 3.000 | kr.1.73858 | kr.5,215.74 |
| 5.000 | kr.1.64943 | kr.8,247.15 |
| 7.000 | kr.1.60000 | kr.11,200.00 |
| Unit Price without VAT: | kr.1.97146 |
|---|---|
| Unit Price with VAT: | kr.2.46433 |


