EKI07117 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 645
Unit Price: kr.7.10082
Datasheet

Similar


STMicroelectronics
In Stock: 407
Unit Price: kr.18.77000
Datasheet
N-Channel 75 V 62A (Tc) 116W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI07117

DigiKey Part Number
EKI07117-ND
Manufacturer
Manufacturer Product Number
EKI07117
Description
MOSFET N-CH 75V 62A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 62A (Tc) 116W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4040 pF @ 25 V
FET Type
Power Dissipation (Max)
116W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.3mOhm @ 31.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF60B217Rochester Electronics, LLC6452156-IRF60B217-448-NDkr.7.10082Similar
STP140NF55STMicroelectronics407497-4370-5-NDkr.18.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes