
EG01CW | |
|---|---|
DigiKey Part Number | EG01CW-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG01CW |
Description | DIODE STANDARD 1000V 500MA |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05357 | kr.2,053.57 |
| 2.000 | kr.1.89447 | kr.3,788.94 |
| 3.000 | kr.1.81284 | kr.5,438.52 |
| 5.000 | kr.1.72069 | kr.8,603.45 |
| 7.000 | kr.1.68000 | kr.11,760.00 |
| Unit Price without VAT: | kr.2.05357 |
|---|---|
| Unit Price with VAT: | kr.2.56696 |


