
BR201 | |
|---|---|
DigiKey Part Number | BR201TR-ND - Tape & Reel (TR) BR201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BR201 |
Description | DC DC CONVERTER 1.6-3.63V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.6 ~ 3.63V 10A 7V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.17" H (20.3mm x 11.4mm x 4.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.23000 | kr.95.23 |
| 5 | kr.89.78000 | kr.448.90 |
| 10 | kr.87.52000 | kr.875.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.78.39680 | kr.15,679.36 |
| Unit Price without VAT: | kr.95.23000 |
|---|---|
| Unit Price with VAT: | kr.119.03750 |

