
2SD2389 | |
|---|---|
DigiKey Part Number | 2SD2389-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2389 |
Description | TRANS NPN DARL 150V 8A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 150 V 8 A 80MHz 80 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 6mA, 6A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 6A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |


