
2SA1908 | |
|---|---|
DigiKey Part Number | 2SA1908-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1908 |
Description | TRANS PNP 120V 8A TO-3PF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 75 W Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Packaging Bulk | Power - Max 75 W |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-3P-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Supplier Device Package TO-3PF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.08630 | kr.17,086.30 |
| Unit Price without VAT: | kr.17.08630 |
|---|---|
| Unit Price with VAT: | kr.21.35788 |




