
ZW-18-13-T-S-574-400 | |
|---|---|
DigiKey Part Number | 612-ZW-18-13-T-S-574-400-ND |
Manufacturer | |
Manufacturer Product Number | ZW-18-13-T-S-574-400 |
Description | CONN BRD STACK .100" 18POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-18-13-T-S-574-400 Models |
Category | Length - Post (Mating) 0.256" (6.502mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.574" (14.580mm) |
Series | Length - Tail 0.400" (10.160mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

