
ZW-18-12-T-D-550-240 | |
|---|---|
DigiKey Part Number | 612-ZW-18-12-T-D-550-240-ND |
Manufacturer | |
Manufacturer Product Number | ZW-18-12-T-D-550-240 |
Description | CONN BRD STACK .100" 36POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-18-12-T-D-550-240 Models |
Category | Length - Overall Pin 1.030" (26.162mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.240" (6.096mm) |
Series | Length - Stack Height 0.550" (13.970mm) |
Packaging Bulk | Length - Tail 0.240" (6.096mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 36 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |

