
ZW-08-09-G-T-300-202 | |
|---|---|
DigiKey Part Number | 612-ZW-08-09-G-T-300-202-ND |
Manufacturer | |
Manufacturer Product Number | ZW-08-09-G-T-300-202 |
Description | CONN BRD STACK .100" 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-08-09-G-T-300-202 Models |
Category | Length - Post (Mating) 0.228" (5.791mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.300" (7.620mm) |
Series | Length - Tail 0.202" (5.131mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.730" (18.542mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |

