
MMTD-12-28-F-19.68-S | |
|---|---|
DigiKey Part Number | 612-MMTD-12-28-F-19.68-S-ND |
Manufacturer | |
Manufacturer Product Number | MMTD-12-28-F-19.68-S |
Description | .100" MINI MATE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | MMTD-12-28-F-19.68-S Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.98000 | kr.99.98 |
| Unit Price without VAT: | kr.99.98000 |
|---|---|
| Unit Price with VAT: | kr.124.97500 |

