
ZLTMM-115-72-T-D-766 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-115-72-T-D-766-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-115-72-T-D-766 |
Description | 2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Contact Length - Post 0.060" (1.52mm) |
Part Status Active | Overall Contact Length 0.851" (21.62mm) |
Connector Type | Insulation Height 0.766" (19.46mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |





