
| ZLTMM-107-69-G-D-502 | |
|---|---|
| DigiKey Part Number | ZLTMM-107-69-G-D-502-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZLTMM-107-69-G-D-502 | 
| Description | 2.00 MM SHROUDED VARIABLE STACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ZLTMM-107-69-G-D-502 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.120" (3.05mm) | |
| Contact Length - Post | 0.137" (3.48mm) | |
| Overall Contact Length | 0.614" (15.60mm) | |
| Insulation Height | 0.502" (12.75mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Keying Slot | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.38.98000 | kr.38.98 | 
| 25 | kr.35.20000 | kr.880.00 | 
| 50 | kr.32.70400 | kr.1,635.20 | 
| 100 | kr.31.16800 | kr.3,116.80 | 
| 500 | kr.24.57600 | kr.12,288.00 | 
| Unit Price without VAT: | kr.38.98000 | 
|---|---|
| Unit Price with VAT: | kr.48.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark