
YTW-46-03-G-Q-205-165 | |
|---|---|
DigiKey Part Number | 612-YTW-46-03-G-Q-205-165-ND |
Manufacturer | |
Manufacturer Product Number | YTW-46-03-G-Q-205-165 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 184 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 184 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.165" (4.200mm) | |
Length - Stack Height | 0.205" (5.207mm) | |
Length - Tail | 0.165" (4.191mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.11000 | kr.218.11 |
| Unit Price without VAT: | kr.218.11000 |
|---|---|
| Unit Price with VAT: | kr.272.63750 |

