
YTW-37-06-L-6-437-102 | |
|---|---|
DigiKey Part Number | 612-YTW-37-06-L-6-437-102-ND |
Manufacturer | |
Manufacturer Product Number | YTW-37-06-L-6-437-102 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 222 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YTW-37-06-L-6-437-102 Models |
Category | Length - Overall Pin 0.673" (17.100mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.134" (3.404mm) |
Series | Length - Stack Height 0.437" (11.100mm) |
Packaging Bulk | Length - Tail 0.102" (2.600mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 222 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 6 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.19000 | kr.220.19 |
| Unit Price without VAT: | kr.220.19000 |
|---|---|
| Unit Price with VAT: | kr.275.23750 |

