
YTT-112-04-S-Q | |
|---|---|
DigiKey Part Number | 612-YTT-112-04-S-Q-ND |
Manufacturer | |
Manufacturer Product Number | YTT-112-04-S-Q |
Description | 2.00 MM FLEXYZ HIGH-DENSITY TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | YTT-112-04-S-Q Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.91mm) |
Packaging Bulk | Contact Length - Post 0.101" (2.57mm) |
Part Status Active | Overall Contact Length 0.255" (6.48mm) |
Connector Type | Insulation Height 0.079" (2.00mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 4 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.38000 | kr.53.38 |
| Unit Price without VAT: | kr.53.38000 |
|---|---|
| Unit Price with VAT: | kr.66.72500 |

