Similar
Similar

YFT-20-05-H-10-SB-K-TR | |
|---|---|
DigiKey Part Number | YFT-20-05-H-10-SB-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFT-20-05-H-10-SB-K-TR |
Description | CONN ARRAY PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-20-05-H-10-SB-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 5mm |
Number of Positions 200 | Height Above Board 0.177" (4.50mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFT-20-05-E-10-SB-K-TR | Samtec Inc. | 0 | 612-YFT-20-05-E-10-SB-K-TR-ND | kr.157.97506 | Similar |
| YFT-20-05-G-10-SB-K-TR | Samtec Inc. | 0 | 612-YFT-20-05-G-10-SB-K-TR-ND | kr.126.84871 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.183.00900 | kr.64,053.15 |
| Unit Price without VAT: | kr.183.00900 |
|---|---|
| Unit Price with VAT: | kr.228.76125 |

