USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-B-S-S-B-VT

DigiKey Part Number
SAM12394-ND
Manufacturer
Manufacturer Product Number
USB-B-S-S-B-VT
Description
CONN RCPT USB2.0 TYPEB 4POS VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-B-S-S-B-VT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.043
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.33000kr.16.33
50kr.13.29080kr.664.54
100kr.11.28470kr.1,128.47
500kr.10.03724kr.5,018.62
1.000kr.7.86389kr.7,863.89
2.000kr.7.13733kr.14,274.66
5.000kr.7.07017kr.35,350.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.33000
Unit Price with VAT:kr.20.41250