
UPT-06-01-01-L-RA-LC | |
---|---|
DigiKey Part Number | 612-UPT-06-01-01-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | UPT-06-01-01-L-RA-LC |
Description | CONN HDR 6POS 3.81MM EDGE RA SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 620 V | |
Current Rating (Amps) | 23 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.92000 | kr.41.92 |
25 | kr.37.88800 | kr.947.20 |
50 | kr.35.20000 | kr.1,760.00 |
100 | kr.35.04000 | kr.3,504.00 |
Unit Price without VAT: | kr.41.92000 |
---|---|
Unit Price with VAT: | kr.52.40000 |