
UMPT-10-01.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-10-01.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-10-01.5-L-V-S-W-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPT-10-01.5-L-V-S-W-TR |
Description | CONN HDR 10POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-10-01.5-L-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.60000 | kr.45.60 |
| 10 | kr.42.18300 | kr.421.83 |
| 25 | kr.39.86120 | kr.996.53 |
| 50 | kr.38.44200 | kr.1,922.10 |
| 100 | kr.35.82270 | kr.3,582.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.31.21815 | kr.12,487.26 |
| 800 | kr.28.83166 | kr.23,065.33 |
| 1.200 | kr.23.99411 | kr.28,792.93 |
| 2.000 | kr.22.14653 | kr.44,293.06 |
| Unit Price without VAT: | kr.45.60000 |
|---|---|
| Unit Price with VAT: | kr.57.00000 |





